Cable Single Conductor
6713 YL001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper Yellow 600VAC Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.24
Maximum Outer Diameter (mm)
1.3
Jacket Color
Yellow
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Standards
UL AWM/STYLE 11028|UL VW-1|CSA AWM I A/B|CSA FT1
Maximum Operating Temperature (°C)
105
Packaging
Spool
Bunch Stranding
7x30
Insulation Color
Yellow

