LEDs
67-23/R6GHBHC-B05/2T
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin PLCC T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
285mcd(Max)|715mcd(Max)
Dominant Wavelength (nm)
475(Max)/530(Max)/631(Max)
Peak Wavelength (nm)
468/518/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3.95/3.95/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
110/110/120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.2
Package Length
2.8
PCB changed
4
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
4
Lead Shape
J-Lead

