Arrow Electronic Components Online
6722STRKEN40115190Z5SZM2T|EVEC|simage
6722STRKEN40115190Z5SZM2T|EVEC|limage
LEDs

67-22ST/RKE-N40115190Z5/SZM/2T

LED Uni-Color White 2-Pin PLCC

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    121lm
  • Maximum Forward Current (mA)
    50
  • Maximum Forward Voltage (V)
    19
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • Package Length
    3.5
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources