LEDs
67-22/R6Y2C-B31/2T
LED Bi-Color Red/Yellow 632nm/591nm 4-Pin PLCC T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Red/Yellow
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
285mcd(Max)
Dominant Wavelength (nm)
631(Max)/594(Max)
Peak Wavelength (nm)
632/591
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.35
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.2 mm
Package Length
2.8 mm
PCB changed
4
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
4
Lead Shape
J-Lead

