Arrow Electronic Components Online
6722R6BHCB072T|EVEC|simage
6722R6BHCB072T|EVEC|limage
LEDs

67-22/R6BHC-B07/2T

LED Bi-Color Blue/Red 468nm/632nm 4-Pin PLCC T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Blue/Red
  • Number of LEDs
    2
  • LED Material
    InGaN/AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    225mcd(Max)
  • Dominant Wavelength (nm)
    471.5(Max)/631(Max)
  • Peak Wavelength (nm)
    468/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25/50
  • Maximum Forward Voltage (V)
    3.7/2.35
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    95/120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Red
  • High Power
    No
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources