Arrow Electronic Components Online
6721SNB3CD6575B8L52936Z152T|EVEC|simage
6721SNB3CD6575B8L52936Z152T|EVEC|limage
LEDs

67-21S/NB3C-D6575B8L52936Z15/2T

LED Uni-Color Blue 2-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    15lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    150
  • Test Current (mA)
    150
  • Maximum Forward Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    540
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • Package Length
    3.5
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources