Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Luminous Flux
11lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
180
Maximum Forward Voltage (V)
3.5
Maximum Power Dissipation (mW)
630
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.8
Package Length
3.5
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2

