Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Viewing Angle (°)
120
Test Current (mA)
150
Minimum Forward Voltage (V)
2.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Color Rendering Index
80(Min)
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.7
Package Width
2.8
PCB changed
2
Supplier Package
PLCC
Pin Count
2