Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
360mcd(Max)
Dominant Wavelength (nm)
612.5(Max)
Peak Wavelength (nm)
611
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
1.9
Package Width
2.7
Package Length
3.1
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2