Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
90mcd(Max)
Dominant Wavelength (nm)
631(Max)
Peak Wavelength (nm)
632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
2.35
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9
Package Width
2.7
Package Length
3.1
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead

