Connector Circular
67-01P14-61P
Conn Cylindrical Circular PIN 9 POS ST Cable Mount 9 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
PIN
Shell Size / Insert Arrangement
14-61
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Gray Anodize
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
25.4
Product Length (mm)
42.84

