Capacitor Film
66MD2100DQ7AK
Cap Film 0.01uF 400V PET 10% (10 X 3 X 8mm) Radial Wound 7.5mm 105°C Automotive AEC-Q200 Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
0.01uF
Tolerance
10%
Voltage
400VDC|200VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 3 X 8
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
10
Product Depth (mm)
3
Product Height (mm)
8
Lead Diameter (mm)
0.5
Lead Length (mm)
18.5
Seated Plane Height (mm)
8

