Capacitor Film
66ID2470DQ7AK
Cap Film 0.047uF 250V PET 10%( 10 X 3 X 8mm) Radial Stacked 7.5mm 105°C Ammo Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
0.047uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Special Features
Self Healing
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 3 X 8
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
10
Product Depth (mm)
3
Product Height (mm)
8
Product Weight (g)
0.411
Lead Diameter (mm)
0.5
Length Tolerance (mm)
+0.2|-0.5
Depth Tolerance (mm)
+0.1|-0.5
Height Tolerance (mm)
+0.1|-0.5
Seated Plane Height (mm)
8

