Capacitor Film
66ED3330AA7AK
General Purpose Metallized Polyester Film Capacitors Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Interference Suppression
Capacitance Value
0.33uF
Tolerance
10%
Voltage
100VDC|63VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 4 X 9
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
10
Product Depth (mm)
4
Product Height (mm)
9
Product Weight (g)
0.64
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
9

