Digital Signal Processors - DSPs
66AK2L06XCMSA2
DSP Fixed-Point/Floating-Point 1.2GHz Medical 900-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.1.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
66AK2Lx
Instruction Set Architecture
RISC
Device Core
C66x
Core Architecture
C66x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Program Memory Type
ROM
Program Memory Size
384KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
64
Device Input Clock Speed (MHz)
1000
USART
0
UART
4
USB
1
SPI
3
I2C
3
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95
Typical Operating Supply Voltage (V)
1.05
Maximum Operating Supply Voltage (V)
1.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
3.1(Max)
Package Width
25.2(Max)
Package Length
25.2(Max)
PCB changed
900
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
900
Lead Shape
Ball

