Arrow Electronic Components Online
66AK2L06XCMS2|TI|simage
66AK2L06XCMS2|TI|limage
Digital Signal Processors - DSPs

66AK2L06XCMS2

DSP Fixed-Point/Floating-Point 1.2GHz Medical 900-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    66AK2Lx
  • Instruction Set Architecture
    RISC
  • Device Core
    C66x
  • Core Architecture
    C66x
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Program Memory Type
    ROM
  • Program Memory Size
    384KB
  • Programmability
    No
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    64
  • Device Input Clock Speed (MHz)
    1000
  • USART
    0
  • UART
    4
  • USB
    1
  • SPI
    3
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.95
  • Typical Operating Supply Voltage (V)
    1.05
  • Maximum Operating Supply Voltage (V)
    1.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.1(Max)
  • Package Width
    25.2(Max)
  • Package Length
    25.2(Max)
  • PCB changed
    900
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    900
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources