Arrow Electronic Components Online
66AK2H12DAAW24|TI|simage
66AK2H12DAAW24|TI|limage
Digital Signal Processors - DSPs

66AK2H12DAAW24

DSP Fixed-Point/Floating-Point 1.2GHz 1517-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    66AK2Hx
  • Device Core
    ARM Cortex A15|C66x
  • Core Architecture
    C66x
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Program Memory Type
    ROM
  • Program Memory Size
    128KB
  • RAM Size
    6MB
  • Programmability
    Yes
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    32
  • Device Input Clock Speed (MHz)
    1200
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    3
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    4
  • Minimum Operating Supply Voltage (V)
    1.71|3.135
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.07
  • Package Width
    40.2(Max)
  • Package Length
    40.2(Max)
  • PCB changed
    1517
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1517
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources