Digital Signal Processors - DSPs
66AK2G12ABYA100
DSP Fixed-Point/Floating-Point 32bit 1GHz 625-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
C66x|ARM Cortex A15
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point|Fixed-Point
Data Bus Width (bit)
32
RAM Size
1MB
Programmability
No
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
212
Device Input Clock Speed (MHz)
1000
USART
0
UART
3
USB
2
SPI
4
I2C
3
I2S
0
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
3.135|1.71
Typical Operating Supply Voltage (V)
3.3|1.8
Maximum Operating Supply Voltage (V)
3.465|1.89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.14(Max)
Package Width
21.1(Max)
Package Length
21.1(Max)
PCB changed
625
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
625
Lead Shape
Ball

