Digital Signal Processors - DSPs
66AK2G12ABY60
DSP Fixed-Point/Floating-Point 32bit 1GHz 625-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
C66x|ARM Cortex A15
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point|Fixed-Point
Data Bus Width (bit)
32
RAM Size
1MB
Programmability
No
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
212
Device Input Clock Speed (MHz)
1000
USART
0
UART
3
USB
2
SPI
4
I2C
3
I2S
0
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
3.135|1.71
Typical Operating Supply Voltage (V)
3.3|1.8
Maximum Operating Supply Voltage (V)
3.465|1.89
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Packaging
Tray
Mounting
Surface Mount
Package Height
1.14(Max)
Package Width
21.1(Max)
Package Length
21.1(Max)
PCB changed
625
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
625
Lead Shape
Ball

