Arrow Electronic Components Online
66AK2G12ABY100|TI|simage
66AK2G12ABY100|TI|limage
Digital Signal Processors - DSPs

66AK2G12ABY100

DSP Fixed-Point/Floating-Point 32bit 1GHz 625-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    C66x|ARM Cortex A15
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Floating-Point|Fixed-Point
  • Data Bus Width (bit)
    32
  • RAM Size
    1MB
  • Programmability
    No
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    212
  • Device Input Clock Speed (MHz)
    1000
  • USART
    0
  • UART
    3
  • USB
    2
  • SPI
    4
  • I2C
    3
  • I2S
    0
  • CAN
    2
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    3.135|1.71
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    3.465|1.89
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.14(Max)
  • Package Width
    21.1(Max)
  • Package Length
    21.1(Max)
  • PCB changed
    625
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    625
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources