Digital Signal Processors - DSPs
66AK2E05XABD4
DSP Fixed-Point/Floating-Point 32bit 1.4GHz 1089-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002.a
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
66AK2Ex
Device Core
ARM Cortex A15|C66x
Core Architecture
ARM
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32
RAM Size
2MB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
32
Device Input Clock Speed (MHz)
1400
USART
0
UART
2
USB
2
SPI
3
I2C
3
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71|1.425
Typical Operating Supply Voltage (V)
1.5|1.8
Maximum Operating Supply Voltage (V)
1.89|1.575
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.88 mm
Package Width
27 mm
Package Length
27 mm
PCB changed
1089
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1089
Lead Shape
Ball

