Arrow Electronic Components Online
66AK2E05XABD25|TI|simage
66AK2E05XABD25|TI|limage
Digital Signal Processors - DSPs

66AK2E05XABD25

DSP Fixed-Point/Floating-Point 32bit 1.25GHz 1089-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    66AK2Ex
  • Device Core
    ARM Cortex A15|C66x
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    32
  • RAM Size
    2MB
  • Programmability
    No
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    32
  • Device Input Clock Speed (MHz)
    1250
  • USART
    0
  • UART
    2
  • USB
    2
  • SPI
    3
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71|1.425
  • Typical Operating Supply Voltage (V)
    1.5|1.8
  • Maximum Operating Supply Voltage (V)
    1.89|1.575
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.88
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    1089
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1089
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources