Connector Contact
66682-4
66682-4 TE Connectivity Connector Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG Loose - Arrow.com
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
14.86
Product Depth (mm)
2.41
Contact Size
20
Wire Size (AWG)
24-28
Mounting
Cable Mount
Order Quantity

