Arrow Electronic Components Online
66598-9|TE|simage
66598-9|TE|limage
Connector Contact

66598-9

Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Reel
  • Product Length (mm)
    27.13
  • Product Depth (mm)
    4.32
  • Product Height (mm)
    4.32
  • Contact Size
    16
  • Wire Size (AWG)
    14-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources