Arrow Electronic Components Online
6657S1102|BOURNS|simage
6657S1102|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

6657S-1-102

Res POT 1K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±500
  • Linear or Logarithmic
    Lin
  • Termination Style
    Turret
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6.34
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    340
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotational Life (Cycles)
    10000000
  • Number of Mechanical Turns (Turns)
    1
  • Product Diameter (mm)
    33.34
  • Product Height (mm)
    41.86
  • Product Weight (g)
    32
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources