Arrow Electronic Components Online
66577-2|TE|limage
66577-2|TE|originalImage
Connector Contact

66577-2

Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.8
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Strip
  • Product Length (mm)
    27.18
  • Product Depth (mm)
    4.06
  • Product Height (mm)
    4.06
  • Contact Size
    16
  • Wire Size (AWG)
    14-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources