Arrow Electronic Components Online
6651493-1|TE|simage
6651493-1|TE|limage
Connector Discrete Wire Housing

6651493-1

Conn Housing HDR 4 POS Crimp ST Panel Mount Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    200/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    122.8
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    27.95
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources