Connector Contact
66505-9
66505-9 TE Connectivity Connector Contact SKT 20 Size Crimp ST Cable Mount 24-28AWG Loose - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector D-Subminiature
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Loose
Product Length (mm)
14.35
Product Depth (mm)
2.15
Contact Size
20
Wire Size (AWG)
24-28
Mounting
Cable Mount

