Arrow Electronic Components Online
6648224-1|TE|simage
6648224-1|TE|limage
Connector Contact

6648224-1

Contact PIN 4 Size Screw ST Cable Mount 4AWG Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Power
  • Gender
    PIN
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    115
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Strip
  • Product Length (mm)
    17.98
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    9.53
  • Contact Size
    4
  • Wire Size (AWG)
    4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources