Arrow Electronic Components Online
6648223-1|TE|originalImage
6648223-1|TE|simage
Connector Contact

6648223-1

Contact PIN 2 Size Press Fit ST

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    145
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    22.76
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7
  • Contact Size
    2

Documentation and Resources

Datasheets
Design resources