Connector Contact
66460-7
66460-7 TE Connectivity Connector Contact PIN 16 Size Wire Wrap ST Cable Mount 32AWG Carton - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
PIN
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Length (mm)
35.97
Contact Size
16
Wire Size (AWG)
32
Mounting
Cable Mount
Order Quantity

