Arrow Electronic Components Online
66424-7|TE|simage
66424-7|TE|limage
Connector Contact

66424-7

Contact SKT 16 Size Crimp ST Cable Mount 26-30AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Reel
  • Product Depth (mm)
    2.16
  • Product Height (mm)
    2.24
  • Contact Size
    16
  • Wire Size (AWG)
    26-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources