Resistor Trimmers, Potentiometers and Rheostats
6637S-1-103
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±500
Linear or Logarithmic
Lin
Termination Style
Turret
Positions of Adjustment
Top
Shaft Diameter (mm)
3.17
Number of Turns (Turns)
1(Mech)|1(Elec)
Number of Elements
1
Electrical Rotation (°)
340
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
10000000
Number of Mechanical Turns (Turns)
1
Product Diameter (mm)
22.23
Product Height (mm)
33.66
Product Weight (g)
16
Mounting
Panel Mount

