Arrow Electronic Components Online
66260-2|TE|simage
66260-2|TE|limage
Connector Contact

66260-2

Contact PIN 16 Size Crimp ST Cable Mount 10AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    34.79
  • Product Depth (mm)
    7.11
  • Contact Size
    16
  • Wire Size (AWG)
    10
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources