Arrow Electronic Components Online
66256-2|TE|simage
66256-2|TE|limage
Connector Contact

66256-2

Contact PIN Crimp ST Cable Mount 12-16AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Product Length (mm)
    40.71
  • Product Depth (mm)
    5.58
  • Product Height (mm)
    6.09
  • Wire Size (AWG)
    12-16
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources