Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Stamped Power/Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Strip
Product Length (mm)
40.71
Product Depth (mm)
7.11
Product Height (mm)
7.62
Contact Size
16
Wire Size (AWG)
10
Mounting
Cable Mount

