Transistor and Photovoltaic Output Photocouplers
66224-001
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin
Micropac IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8541.49.80.00
Automotive
Unknown
PPAP
Unknown
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.6
Maximum Collector-Emitter Voltage (V)
60
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
300
Maximum Reverse Voltage (V)
7
Maximum Rise Time (us)
25
Maximum Fall Time (us)
25
Maximum Forward Current (mA)
50
Typical Rise Time (us)
10
Typical Fall Time (us)
10
Mounting
Surface Mount
Package Height
1.83 mm
Package Width
6.21 mm
Package Length
4.32 mm
PCB changed
6
Pin Count
6