Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8541.49.80.00
Automotive
Unknown
PPAP
Unknown
Number of Channels per Chip
1
Direction Type
Uni-Directional
Maximum Power Dissipation (mW)
300
Output Device
Transistor
Maximum Reverse Voltage (V)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.6
Diameter
9.27(Max) mm
Mounting
Through Hole
Package Height
4.37(Max) mm
PCB changed
6
Pin Count
6

