Arrow Electronic Components Online
66206|DESCO|simage
66206|DESCO|limage
Misc Products

66206

Dual-Layer Rubber, Dark Blue Roll, 0.060 Inx36 Inx50 Ft

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grounding Mat
  • Product Height (mm)
    1.52
  • Product Depth (mm)
    914.4
  • Product Length (mm)
    15240

Documentation and Resources

Datasheets
Design resources