Transistor and Photovoltaic Output Photocouplers
66158-101
DC-IN 1-CH Transistor DC-OUT 4-Pin TO-46
Micropac IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8541.49.80.00
Automotive
Unknown
PPAP
Unknown
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
350(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
50
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
230
Maximum Reverse Voltage (V)
7
Maximum Rise Time (us)
5
Maximum Fall Time (us)
5
Maximum Forward Current (mA)
50
Diameter
5.84(Max) mm
Mounting
Through Hole
Package Height
5.34(Max) mm
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
4
Lead Shape
Through Hole