Arrow Electronic Components Online
No Image Available
Optocouplers

66138-704

Single Channel Optocoupler

Micropac Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    6.35(Max)
  • Package Length
    4.44(Max)
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources