Transistor and Photovoltaic Output Photocouplers
66126-002
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin DIP
Micropac IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8541.49.80.00
Automotive
Unknown
PPAP
Unknown
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.8
Maximum Current Transfer Ratio (%)
20(Typ)
Maximum Collector Current (mA)
25/ch
Maximum Power Dissipation (mW)
50/ch
Typical Forward Voltage (V)
1.5
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
20
Minimum Current Transfer Ratio (%)
9
Current Transfer Ratio Test Current (mA)
16
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
4.32(Max) - 0.51(Min) mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8
Lead Shape
Through Hole