Arrow Electronic Components Online
66107-1|TE|simage
66107-1|TE|limage
Connector Contact

66107-1

Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Loose
  • Product Length (mm)
    27.1
  • Product Depth (mm)
    2.41
  • Contact Size
    16
  • Wire Size (AWG)
    24-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources