Arrow Electronic Components Online
6610PC185501199NE|HUBER_SU|originalImage
6610PC185501199NE|HUBER_SU|limage
Fixed Attenuators

6610_PC185-50-1/199_NE

COAXIAL FIXED ATTENUATOR

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Minimum Frequency (GHz)
    0
  • Maximum Frequency (GHz)
    67
  • Maximum VSWR
    1.3
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources