Transistor and Photovoltaic Output Photocouplers
66095-001
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC
Micropac IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Unknown
PPAP
Unknown
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
700
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
40
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
300
Minimum Forward Voltage (V)
0.8
Typical Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
2
Maximum Rise Time (us)
20
Maximum Fall Time (us)
20
Maximum Forward Current (mA)
40
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.91(Max) mm
Package Width
5.72(Max) mm
Package Length
3.94(Max) mm
PCB changed
4
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
4

