Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Embedded
Pattern Type
Omni-Directional
Center Frequency (MHz)
898
Maximum Frequency (MHz)
434.4
Typical Antenna Gain
3dBi
Maximum VSWR
1.7
Impedance (Ohm)
50
Termination
U.FL

