Arrow Electronic Components Online
66085|DESCO|simage
66085|DESCO|limage
Reduced Price
Misc Products

66085

Roll, Stat free T2, Rubber, Drk Grey, 0.060 In X 36 In X 40 Ft

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    4016.91.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grounding Mat
  • Product Height (mm)
    1.52
  • Product Depth (mm)
    914.4
  • Product Length (mm)
    12192

Documentation and Resources

Datasheets
Design resources