Arrow Electronic Components Online
6606PC185501199NE|HUBER_SU|simage
6606PC185501199NE|HUBER_SU|originalImage
Fixed Attenuators

6606_PC185-50-1/199_NE

COAXIAL FIXED ATTENUATOR

HUBER+SUHNER
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Minimum Frequency (GHz)
    0
  • Maximum Frequency (GHz)
    67
  • Maximum VSWR
    1.3
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Family/Series
    6606_PC185-50-1/199_NE
  • ALIAS
    85247568
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources