Arrow Electronic Components Online
66045|DESCO|simage
66045|DESCO|limage
Reduced Price
Misc Products

66045

Mat, Stat free T2, Rubber, Blue, 0.060 In X 24 In X 48 In

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grounding Mat
  • Product Height (mm)
    1.5
  • Product Depth (mm)
    609.6
  • Product Length (mm)
    1219.2

Documentation and Resources

Datasheets
Design resources