Arrow Electronic Components Online
66000001009|LTLFUWIC|simage
66000001009|LTLFUWIC|limage
Fuse Accessories

66000001009

Fuse Cover 10A 250V Snap-In Lug Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Cover
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Lug
  • Packaging
    Bulk
  • Product Length (mm)
    25
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    13.2
  • Body Material
    Plastic
  • Color
    Black
  • Mounting
    Snap-In
Order Quantity

Documentation and Resources

Datasheets
Design resources